TPS546C20AEVM1-746

Texas Instruments
595-PS546C20AEVM1746
TPS546C20AEVM1-746

Mfr.:

Description:
Power Management IC Development Tools TPS546C20A EVALUATIO N MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 18 V
900 mV, 950 mV
TPS546C20A
TPS546C20A1-746
Brand: Texas Instruments
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 422,105 g
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS546C20AEVM1-PWR746 Buck Converter EVM

Texas Instruments TPS546C20AEVM1-PWR746 Buck Converter Evaluation Module (EVM) is for the evaluation of the TPS546C20A. The TPS546C20A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 4.5V to 18V supply. Two separated PMBUS-Enabled buck converters are included in the evaluation module. Each converter provides a 0.9V output at up to 35A from a 12V input bus. The evaluation module provides several test points to help the user evaluate the performance of the Texas Instruments TPS546C20A.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €