TPS54418RTER

Texas Instruments
595-TPS54418RTER
TPS54418RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 4A 2MHz Sy nch St Down A 595-T A 595-TPS54418RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
4 A
1 Output
2.95 V
6 V
350 uA
2 MHz
- 40 C
+ 150 C
TPS54418
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54418EVM-375
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SWIFT
Type: Voltage Converter
Part # Aliases: HPA00835RTER
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54418 Synchronous Step Down Switchers

Texas Instruments TPS54418 Synchronous Step Down Switchers with two integrated MOSFETs enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2 MHz switching frequency, and minimizing the IC footprint with a small 3mm x 3mm thermally enhanced QFN package. The TI TPS54418 provides accurate regulation for a variety of loads with a ±1% Voltage Reference (VREF) over temperature. Efficiency is maximized through the integrated 30mΩ MOSFETs and 350mA typical supply current. Using the enable pin, shutdown supply current is reduced to 2 mA by entering shutdown mode.

In Stock: 6.744

Stock:
6.744 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,45 € 2,45 €
1,83 € 18,30 €
1,68 € 42,00 €
1,51 € 151,00 €
1,43 € 357,50 €
1,39 € 695,00 €
1,36 € 1.360,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,26 € 7.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments TPS54418RTET
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 4A 2MHz Sy nch St Down A 595-T A 595-TPS54418RTER