TPS54394PWPR

Texas Instruments
595-TPS54394PWPR
TPS54394PWPR

Mfr.:

Description:
Switching Voltage Regulators 3A Dual Channel Sync SD Switcher A 595-T A 595-TPS54394PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
15 uA
700 kHz
- 40 C
+ 85 C
TPS54394
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: D-CAP2 Eco-mode
Type: Step Down Converter
Unit Weight: 62,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers

Texas Instruments TPS54394 / TPS54395 3A synchronous step-down switchers are dual, adaptive on-time D-CAP2™ mode synchronous buck converters. TI TPS54394 / TPS54395 step-down switchers enable system designers to complete the suite of various end equipment's power bus regulators with a cost effective, low component count, and low standby current solution. The main control loops of TPS54394 and TPS54395 step-down switchers use D-CAP2 mode control, which provides a very fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode allows TPS54394 and TPS54395 to maintain high efficiency during lighter load conditions. These TI devices are ideal for use in Point-of-Load regulation in low power systems for a wide range of applications.
Learn More

In Stock: 7.841

Stock:
7.841 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
1,80 € 450,00 €
1,78 € 890,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3.140,00 €
1,52 € 6.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments TPS54394PWP
Texas Instruments
Switching Voltage Regulators 3A Dual Channel Sync SD Switcher A 595-T A 595-TPS54394PWPR