TPS54360BDDAR

Texas Instruments
595-TPS54360BDDAR
TPS54360BDDAR

Mfr.:

Description:
Switching Voltage Regulators 60-V input 3.5-A s t ep-down DC/DC conve A 595-TPS54360BDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.745

Stock:
12.745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,89 € 3,89 €
2,95 € 29,50 €
2,72 € 68,00 €
2,46 € 246,00 €
2,34 € 585,00 €
2,27 € 1.135,00 €
2,20 € 2.200,00 €
Full Reel (Order in multiples of 2500)
2,13 € 5.325,00 €
2,12 € 10.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 58.8 V
3.5 A
1 Output
4.5 V
60 V
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
TPS54360B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS54360/Q1 60V, 3.5A Step-Down DC-DC Converter

Texas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.