TPS54336AEVM-010

Texas Instruments
595-TPS54336AEVM-010
TPS54336AEVM-010

Mfr.:

Description:
Power Management IC Development Tools TPS54336AEVM-010

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 28 V
5 V
TPS54336A
TPS54336A-010
Brand: Texas Instruments
Description/Function: Evaluates the TPS54336A dc/dc converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54335AEVM-010 & TPS54336AEVM-010 EVMs

Texas Instruments TPS54335AEVM-010 and TPS54336AEVM-010 Evaluation Modules (EVMs) facilitate the evaluation of the TPS54335A or TPS54336A. The TPS54335A / TPS54336A are 28V, 3A, synchronous monolithic buck converters with integrated MOSFETs. Each of these regulators enables small designs by integrating the MOSFETs and implementing current mode control to reduce external component count. The evaluation modules are designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54336A or TPS54336A regulators. The switching frequency is internally set at a nominal 340kHz. The high-side and low-side MOSFETs are incorporated inside each package along with the gate-drive circuitry. The low drain-to-source on-resistance of the MOSFETs allows each device to achieve high efficiencies and helps keep the junction temperature low at high output currents. The absolute maximum input voltage for either evaluation module is 30V.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €