TPS54308DDCT

Texas Instruments
595-TPS54308DDCT
TPS54308DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 28-V Input 3-A output synchro A A 595-TPS54308DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.467

Stock:
2.467 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,839 € 419,50 €
0,816 € 2.040,00 €
0,783 € 3.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments TPS54308DDCR
Texas Instruments
Switching Voltage Regulators 4.5-V to 28-V Input 3-A output synchro A A 595-TPS54308DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
1 V to 26 V
3 A
1 Output
4.5 V
28 V
300 uA
350 kHz
- 40 C
+ 125 C
TPS54308
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54308EVM-876
Input Voltage: 4.5 V to 28 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous FCCM Step-Down Converter
Unit Weight: 9,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54308 Synchronous 350kHz Step-Down Converters

Texas Instruments TPS54308 4.5V to 28V Input, 3A Output, Synchronous 350kHz FCCM Step-Down Converters offer two integrated switching FETs, internal loop compensation, and 5ms internal soft start, which reduces component count. The TPS54308 achieves high power density by integrating the MOSFETs and offers a small footprint with the SOT-23 package. The switching frequency is maintained at an almost constant level over the entire load range, operating in forced continuous conduction mode (FCCM) during light load conditions. The device is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway, and a cycle-by-cycle current limit in both high-side MOSFETs protect the converter in an overload condition. If the overcurrent condition has persisted for longer than the present time on the TPS54308, hiccup mode protection is triggered.