TPS54295RSAT

Texas Instruments
595-TPS54295RSAT
TPS54295RSAT

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54295RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
2 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS54295
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54295EVM-057
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 46 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54295x Dual Channel Step-Down Switchers

Texas Instruments TPS54295x Dual Channel Step-Down Switchers enable the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54295x uses the D-CAP2™ mode control for fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54295x to maintain high efficiency during lighter load conditions. The TPS54295x synchronous step-down switchers are able to adapt to both low equivalent series resistance (ESR) output capacitors such as and ultra-low ESR, ceramic capacitors. TPS54295x switchers are ideal for use in digital TV power supplies, DVD players/recorders, and other low-power systems.
Learn More

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,45 € 24,50 €
2,24 € 56,00 €
2,03 € 203,00 €
Full Reel (Order in multiples of 250)
1,87 € 467,50 €
1,82 € 910,00 €
1,75 € 1.750,00 €
1,72 € 4.300,00 €
1,70 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,65 €
Min:
1

Similar Product

Texas Instruments TPS54295RSAR
Texas Instruments
Switching Voltage Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54295RSAT