TPS54228DDAR

Texas Instruments
595-TPS54228DDAR
TPS54228DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep-Down Converter A A 595-TPS54228DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
18 V
5 uA
700 kHz
- 40 C
+ 85 C
TPS54228
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54228EVM-686
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,709 € 7,09 €
0,65 € 16,25 €
0,587 € 58,70 €
0,558 € 139,50 €
0,54 € 270,00 €
0,521 € 521,00 €
Full Reel (Order in multiples of 2500)
0,507 € 1.267,50 €
0,486 € 2.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments TPS54228DDA
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep-Down Converter A A 595-TPS54228DDAR