TPS54062DRBR

Texas Instruments
595-TPS54062DRBR
TPS54062DRBR

Mfr.:

Description:
Switching Voltage Regulators 4.7-60Vin 50mA Sync Step-Down Cnvrtr A 5 A 595-TPS54062DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-8
Buck
800 mV to 58 V
50 mA
1 Output
4.7 V
60 V
89 uA
100 kHz to 400 kHz
- 40 C
+ 125 C
TPS54062
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54062EVM-695
Input Voltage: 4.7 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 89 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 24 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.144

Stock:
5.144 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,06 € 265,00 €
1,02 € 510,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €
0,912 € 5.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,30 €
Min:
1

Similar Product

Texas Instruments TPS54062DRBT
Texas Instruments
Switching Voltage Regulators 4.7-60Vin 50mA Sync Step-Down Cnvrtr A 5 A 595-TPS54062DRBR