TPS51220ARTVT

Texas Instruments
595-TPS51220ARTVT
TPS51220ARTVT

Mfr.:

Description:
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller A A 595-TPS51220ARTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1 MHz
99 %
1 V to 12 V
20 A
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51220AEVM-476
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: TPS51220A
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,73 € 273,00 €
Full Reel (Order in multiples of 250)
2,58 € 645,00 €
2,49 € 1.245,00 €
2,43 € 2.430,00 €
2,40 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments TPS51220ARTVR
Texas Instruments
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller A A 595-TPS51220ARTVT