TPS5103IDBR

Texas Instruments
595-TPS5103IDBR
TPS5103IDBR

Mfr.:

Description:
Switching Controllers Synch Buck Cntrlr A 595-TPS5103IDB A 595 A 595-TPS5103IDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1.2 V
3 A
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Texas Instruments
Development Kit: TPS5103EVM-136
Product Type: Switching Controllers
Series: TPS5103
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,66 € 5.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,13 €
Min:
1

Similar Product

Texas Instruments TPS5103IDB
Texas Instruments
Switching Controllers Synch BuckController A 595-TPS5103IDBR A A 595-TPS5103IDBR