TPS40304ADRCT

Texas Instruments
595-TPS40304ADRCT
TPS40304ADRCT

Mfr.:

Description:
Switching Controllers 3V-20V Wide Inp Sync Buck Controller A 5 A 595-TPS40304ADRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
660 kHz
90 %
6.5 V
25 A
- 40 C
+ 145 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 12 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 20 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: TPS40304A
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,16 € 11,60 €
1,06 € 26,50 €
0,937 € 93,70 €
Full Reel (Order in multiples of 250)
0,877 € 219,25 €
0,839 € 419,50 €
0,82 € 820,00 €
0,79 € 1.975,00 €
0,767 € 3.835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments TPS40304ADRCR
Texas Instruments
Switching Controllers 3V-20V Wide Inp Sync Buck Controller A 5 A 595-TPS40304ADRCT