TPS40222DRPR

Texas Instruments
595-TPS40222DRPR
TPS40222DRPR

Mfr.:

Description:
Switching Voltage Regulators 1.6A 1.25MHz Buck Co nv 3mm SON Pkg A 59 A 595-TPS40222DRPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-6
Buck
Adjustable
1.6 A
1 Output
4.5 V
8 V
1 mA
1.25 MHz
- 40 C
+ 125 C
TPS40222
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40222EVM-001
Input Voltage: 4.5 V to 8 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Voltage Regulator
Unit Weight: 25,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.973
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,72 € 17,20 €
1,57 € 39,25 €
1,41 € 141,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,19 € 3.570,00 €
1,16 € 6.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,71 €
Min:
1

Similar Product

Texas Instruments TPS40222DRPT
Texas Instruments
Switching Voltage Regulators 1.6A 1.25MHz Buck Co nv 3mm SON Pkg A 59 A 595-TPS40222DRPR