TPS40197RGYT

Texas Instruments
595-TPS40197RGYT
TPS40197RGYT

Mfr.:

Description:
Switching Controllers 4.5-14V Inp Synch Bu ck Cntrlr A 595-TPS A 595-TPS40197RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
520 kHz
85 %
900 mV to 1.2 V
6 A
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40197
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 37,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synchronous Buck Controller: TPS40197

The Texas Instruments TPS40197 synchronous buck controller implements voltage-mode control architecture with the switching frequency fixed at 520 kHz. This TI device's higher switching frequency allows for the use of smaller inductor and output capacitors and leads to a compact power-supply solution. The TPS40197 includes an adaptive anti-cross conduction scheme that prevents shoot through current in the power FETs. The controller is designed specifically for TI DSP cores that use the Smart Reflex™ Voltage Identification scheme.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,47 € 867,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,71 €
Min:
1

Similar Product

Texas Instruments TPS40197RGYR
Texas Instruments
Switching Controllers 4.5-14V Inp Synch Bu ck Cntrlr A 595-TPS A 595-TPS40197RGYT