TPS3899EVM

Texas Instruments
595-TPS3899EVM
TPS3899EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
850 mV to 6 V
2.93 V
TPS3899
TPS3899
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3899EVM Voltage Supervisor Evaluation Module

Texas Instruments TPS3899EVM Voltage Supervisor Evaluation Module (EVM) is a platform for evaluating the TPS3899. The TPS3899 is a 6-pin voltage supervisor and reset IC. The TPS3899 offers operation up to 6V while maintaining a low quiescent current of 1.2µA (max) and 2% maximum accuracy. The Texas Instruments TPS3899EVM supports all device output topologies and includes a shunt to place on jumper J4 for the open-drain output variant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €