TPS3808EG18DBVR

Texas Instruments
595-TPS3808EG18DBVR
TPS3808EG18DBVR

Mfr.:

Description:
Supervisory Circuits 600nA ultra-low quie scent current super

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.67 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
300 ms
6 V
- 40 C
+ 125 C
0.5 %, 1 %
TPS3808E
Brand: Texas Instruments
Operating Supply Current: 600 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3808E/TPS3808E-Q1 Current Supervisors

Texas Instruments TPS3808E/TPS3808E-Q1 Low-Quiescent Current Supervisors are part of a family of microprocessor supervisory circuits that monitor system voltages from 0.4V to 5V. These devices also assert an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds.

In Stock: 1.673

Stock:
1.673 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,857 € 428,50 €
0,854 € 854,00 €
0,783 € 2.349,00 €
0,769 € 4.614,00 €