TPS376XEVM

Texas Instruments
595-TPS376XEVM
TPS376XEVM

Mfr.:

Description:
Power Management IC Development Tools MILAN TPS376XEVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
2.7 V to 65 V
TPS3762-Q1
TPS376X
Brand: Texas Instruments
For Use With: TPS3762D02OVDDFRQ1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS376XEVM Window Supervisor Evaluation Module

Texas Instruments TPS376XEVM Window Supervisor Evaluation Module (EVM) is designed to help evaluate TPS3762/TPS3762-Q1, a voltage supervisor. This family is an automotive-grade device supporting undervoltage and overvoltage supervisors and built-in self-test functionality. The TPS376XEVM is shipped pre-installed with the TPS3762D02OVDDFRQ1 device but can be used with any TPS3762-Q1 variant. The Texas Instruments TPS376XEVM offers connections to all input and output pins. Test points give users access to an extra connection for an oscilloscope or multimeter measurements.