TPS3762BUV05DDFRQ1

Texas Instruments
595-S3762BUV05DDFRQ1
TPS3762BUV05DDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V wind ow supervisor with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisor
SMD/SMT
SOT-23-THIN-8
1 Input
No Watchdog
65 V
- 40 C
+ 125 C
1 %
TPS3762-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Product Type: Supervisory Circuits
Quiescent Current: 2 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 800 mV
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
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3762/TPS3762-Q1 65V Window Supervisors

Texas Instruments TPS3762/TPS3762-Q1 65V Window Supervisors have 4µA IDD, 0.9% accuracy, fast detection time, and a built-in self-test feature. These devices can be connected directly to 12V/24V industrial SELV power rails for continuous monitoring of overvoltage (OV) and undervoltage (UV) conditions; with its internal resistor divider, TPS3762/TPS3762-Q1 offers a small total solution size. Wide hysteresis voltage options are available to ignore large voltage transients. A built-in hysteresis on the SENSE pin prevents false reset signals when monitoring a supply voltage rail.