TPS36BA12ACADDFRQ1

Texas Instruments
595-S36BA12ACADDFRQ1
TPS36BA12ACADDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-qui escent-current prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT23-8
1.05 V to 5.4 V
1 Input
Open Drain
Manual Reset
Watchdog
200 ms
6 V
- 40 C
+ 125 C
1.2 %
TPS36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS36-Q1 Ultra-Low Power Precision Supervisor

Texas Instruments TPS36-Q1 Ultra-Low Power Precision Supervisor consumes 250nA (typical) and offers a precision voltage supervisor with a programmable window watchdog timer. The TPS36-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range. The TPS36-Q1 offers a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open window-to-close window ratio can be changed on-the-fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable, startup delay, and independent WDO pin option.

In Stock: 5.419

Stock:
5.419 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,33 € 233,00 €
2,21 € 552,50 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €
Full Reel (Order in multiples of 3000)
2,05 € 6.150,00 €
1,98 € 11.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.