TPS3436CCCACDDFRQ1

Texas Instruments
595-S3436CCCACDDFRQ1
TPS3436CCCACDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-qui escent-current preci

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-8
Open Drain
Manual Reset
Watchdog
6 V
- 45 C
+ 125 C
TPS3436-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Unit Weight: 23 mg
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
8542399000
USHTS:
8542390090
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
TPS3436/TPS3436-Q1 Window-Watchdog Timers

Texas Instruments TPS3436/TPS3436-Q1 Precision Window-Watchdog Timers are ultra-low-power (250nA typical) devices offering a programmable window watchdog timer. The PS3436/TPS3436-Q1 provides a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open-window-to-close-window ratio can be changed on the fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable and startup delay.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,12 € 21,20 €
1,94 € 48,50 €
1,74 € 174,00 €
1,64 € 410,00 €
1,61 € 805,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 3000)
1,48 € 4.440,00 €
1,45 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.