TPS3424A11C13ADRLR

Texas Instruments
595-TPS3424A11C13ADR
TPS3424A11C13ADRLR

Mfr.:

Description:
Supervisory Circuits Nanopower push-butto n controller with p

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Push Button Controller
SMD/SMT
SOT-5X3-8
Active Low, Open Drain, Push-Pull
6 V
- 40 C
+ 125 C
TPS3424
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3423 & TPS3424 Push-Button Controllers

Texas Instruments TPS3423 and TPS3424 Nano-Power Push-Button Controllers offer a wide range of independent short-press and long-press detection. This device comes with a configurable delay to enable a battery freshness seal. The TPS3423/TPS3424 push-button controllers include up to two outputs per push button, allowing the voltage regulator or circuit breakers. These controllers feature a 1V to 6V operating voltage range, a ±8kV HBM ESD rating on the push-button pin, a typical nano supply current of 18nA, and ±10% maximum time accuracy. Typical applications include wearables, gaming consoles, home theater entertainment, printers, health care, portable electronics, and factory automation and control.

In Stock: 6.259

Stock:
6.259 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 4000)
1,12 € 4.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.