TPS281C100EVM

Texas Instruments
595-TPS281C100EVM
TPS281C100EVM

Mfr.:

Description:
Switch IC Development Tools EVM FOR TPS281C100 H SS

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Smart High Side Switch
TPS281C100
Brand: Texas Instruments
For Use With: Single-Channel Smart High-Side Switch
Product Type: Switch IC Development Tools
Series: TPS281C100
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS281C100EVM Switch Evaluation Module (EVM)

Texas Instruments TPS281C100EVM Switch Evaluation Module (EVM) enables hardware engineers to evaluate the complete performance and functionality of the TPS281C100 industrial high-side switch. The TPS281C100EVM contains everything needed to test and assess the TPS281C100 before designing it as a part of an application's power system. The evaluation module is designed as a standalone board with an attached output load or voltage supply or an underlying Texas Instruments microcontroller using BoosterPack™ plug-in module headers. A wide range of application features, such as a digital output module, holding brake, and safe torque off (STO), are enabled and visible through this evaluation module. This evaluation module is populated with the QFN version of TPS281C100.