TPS25990ARQPR

Texas Instruments
595-TPS25990ARQPR
TPS25990ARQPR

Mfr.:

Description:
Power Management Specialised - PMIC 2.9-V to 16-V 0.79- mohm 60-A eFuse wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS25990
Special Purpose
SMD/SMT
VQFN-HR-26
16 V
2.9 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Servers, Network Interface Cards
Brand: Texas Instruments
Input Voltage Range: 2.9 V to 16 V
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 16 V
Product: Stackable eFuses
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS25990 60A eFuse with PMBus® Digital Telemetry

Texas Instruments TPS25990 0.79mΩ, 60A eFuse with PMBus® Digital Telemetry is an integrated, high-current circuit protection/power management solution in a small 4.5mm x 5mm package with a 0.6mm pitch. The TPS25990 provides multiple protection modes using few external components and offers robust defense against overloads, short circuits, and excessive inrush current. An integrated PMBus interface allows a host controller to monitor, control, and configure the system in real-time. The Texas Instruments TPS25990 eFuse can be utilized as a standalone eFuse, or connected as a primary controller in a parallel eFuse configuration for higher current support.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.752
Expected 8/7/2026
6.000
Expected 9/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,32 € 7,32 €
5,67 € 56,70 €
5,25 € 131,25 €
4,71 € 471,00 €
4,48 € 1.120,00 €
Full Reel (Order in multiples of 3000)
4,48 € 13.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.