TPS2459RHBT

Texas Instruments
595-TPS2459RHBT
TPS2459RHBT

Mfr.:

Description:
Hot Swap Voltage Controllers 3V/12V Hot Swap & OR ing Controller A 59 A 595-TPS2459RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
15 V
8.5 V
2 Channel
4 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Development Kit: TPS2459EVM
Input / Supply Voltage - Max: 15 V
Input / Supply Voltage - Min: 8.5 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 80 W
Product Type: Hot Swap Voltage Controllers
Series: TPS2459
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,800 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,99 € 1.497,50 €
5,93 € 2.965,00 €
5,85 € 5.850,00 €
2.500 Quote