TPS2350PW

Texas Instruments
595-TPS2350PW
TPS2350PW

Mfr.:

Description:
Hot Swap Voltage Controllers Pwr Mngr for Redund -48V Supplies A 595- A 595-TPS2350PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
3,96 € 39,60 €
3,41 € 85,25 €
3,27 € 294,30 €
3,01 € 1.625,40 €
2,97 € 3.207,60 €
2,92 € 6.307,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments TPS2350PWR
Texas Instruments
Hot Swap Voltage Controllers Pwr Mngr for Redund -48V Supplies A 595- A 595-TPS2350PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
- 12 V
- 80 V
1 Channel
2 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
No
Brand: Texas Instruments
Development Kit: TPS2350EVM
Input / Supply Voltage - Max: - 12 V
Input / Supply Voltage - Min: - 80 V
Pd - Power Dissipation: 750 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2350
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.