TPS22991ICRAAR

Texas Instruments
595-TPS22991ICRAAR
TPS22991ICRAAR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2.7A 28m? sma l l plastic load swit

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,186 € 18,60 €
0,172 € 43,00 €
0,163 € 81,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
0,143 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.7 A
73 mOhms
1 V to 5.5 V
- 55 C
+ 125 C
SMD/SMT
UQFN-4
TPS22991I
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
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
8542399000
USHTS:
8542390090
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
TPS22991I Load Switch ICs

Texas Instruments TPS22991I Load Switch ICs are single-channel devices with low shutdown leakage that feature a low on-resistance RON, with a controlled slew rate. These load ICs hold an N-channel MOSFET that operates over an input voltage range of 1.0V to 5.5V and supports a maximum continuous current of 3A. The TPS22991I ICs are used for space-constrained, battery-powered applications, and the device is suitable due to its small size and low RON. These switch ICs operate at -55°C to 125°C temperature range. The TPS22991I switch ICs are available in a small, space-saving 0.85mm x 0.75mm, 0.4mm pitch, 4-pin UQFN package. These load switch ICs are ideal for PC and notebooks, wearables, Solid-State Drives (SSDs), and industrial PCs.