TPS22976ADPUR

Texas Instruments
595-TPS22976ADPUR
TPS22976ADPUR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -m ohm load switch w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
6 A
18 mOhms
2.39 ms
3 us
600 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22976
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22976AEVM
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 600 mV
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
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22976 Dual-Channel Load Switch

Texas Instruments TPS22976 Dual-Channel Load Switch consists of two devices, the TPS22976 and TPS22976N. Each device is a dual-channel load switch with controlled turn-on. The devices contain two N-channel MOSFETs that can operate over an input voltage range of 0.6V to 5.7V, and can support a maximum continuous current of 6A per channel.

In Stock: 3.969

Stock:
3.969 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,353 € 3,53 €
0,315 € 7,88 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,234 € 234,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
0,21 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.