TPS22950YBHR

Texas Instruments
595-TPS22950YBHR
TPS22950YBHR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3.5 A
3.5 A
41 mOhms
800 us
20 us
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
BGA-6
TPS22950
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22950EVM
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22950x/TPS22950x-Q1 5.5V 2A Load Switches

Texas Instruments TPS22950x/TPS22950x-Q1 5.5V 2A Load Switches are small, single-channel load switches with robust protection against fault cases with adjustable output current limiting, reverse current blocking, and thermal shutdown. The switch ON state is controlled by a digital input that is capable of interfacing directly with low-voltage control signals. When power is first applied, a Smart Pull Down is used to keep the ON pin from floating until system sequencing is complete. Once the pin is deliberately driven High (>VIH), the Smart Pull Down will be disconnected to prevent unnecessary power loss. Texas Instruments TPS22950x/TPS22950x-Q1 are available in a standard WCSP package characterized for operation over an ambient temperature range of –40°C to 125°C.

In Stock: 14.371

Stock:
14.371 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,531 € 5,31 €
0,478 € 11,95 €
0,421 € 42,10 €
0,392 € 98,00 €
0,376 € 188,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,344 € 1.032,00 €
0,335 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.