TPS22925EVM

Texas Instruments
595-TPS22925EVM
TPS22925EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22925EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
650 mV to 3.6 V
650 mV to 3.6 V
TPS22925
TPS22925
Brand: Texas Instruments
Description/Function: Load switch evaluation module
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,721 g
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
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22925EVM/TPS22925NEVM Evaluation Modules

Texas Instruments TPS22925EVM/TPS22925NEVM Evaluation Modules (EVMs) are each a fully assembled and tested circuit for evaluating the TPS22925 or TPS22925N load switch. The evaluation module allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 3A) to the selected device. Output, input, and switching waveforms can be monitored on the evaluation module.