TPS22924CYZPT

Texas Instruments
595-TPS22924CYZPT
TPS22924CYZPT

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
19.7 mOhms
800 us
3 us
750 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22924C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 750 mV
Unit Weight: 1,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
Load Switch: TPS22924C

The Texas Instruments TPS22924C ultra-small load switch features low on-resistance and controlled turn on. The TI TPS22924C contains N-channel MOSFETs that can operate over an input voltage range of 0.75V to 3.6V. The TI TPS22924C load switch includes an integrated charge pump that biases the NMOS switch to achieve a minimum switch ON resistance. This TI load switch comes in a CSP-6 package (0.9mm x 1.4mm, 0.5mm pitch) and is designed for use in a variety of applications, including battery powered equipment, portable industrial equipment, portable medical equipment, and more.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 719

Stock:
719 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,903 € 9,03 €
0,823 € 20,58 €
0,727 € 72,70 €
Full Reel (Order in multiples of 250)
0,681 € 170,25 €
0,654 € 327,00 €
0,624 € 624,00 €
0,607 € 1.517,50 €
0,593 € 2.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Texas Instruments TPS22924CYZPR
Texas Instruments
Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPT