TPS2124EVM-126

Texas Instruments
595-TPS2124EVM-126
TPS2124EVM-126

Mfr.:

Description:
Power Management IC Development Tools TPS2124 evaluation m odule for priority

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
2.7 V to 22 V
2.7 V to 22 V
TPS2124
TPS2124-126
Brand: Texas Instruments
For Use With: Add-on Cards, Video Surveillance
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2124EVM-126 Multiplexer Evaluation Module

Texas Instruments TPS2124EVM-126 Multiplexer Evaluation Module (EVM) provides convenient access to all critical voltages, pins, and jumpers to configure the TPS2124's different modes of operation. The TI TPS2124 is a dual-input, single-output power multiplexer that automatically detects, selects, and seamlessly transitions between available inputs. Active current limiting protects against overcurrent, and always-on reverse current protection blocks reverse current. Priority can be automatically given to the highest input voltage or manually assigned to a lower voltage to support ORing and Source Selection Operation.