TPS2113AEVM-581

Texas Instruments
595-TPS2113AEVM-581
TPS2113AEVM-581

Mfr.:

Description:
Power Management IC Development Tools TPS2113ADRB Pwr Mux Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
2.8 V to 5.5 V
TPS2113A
TPS2113A-581
Brand: Texas Instruments
Output Current: 1.25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327,220 g
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
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2113AEVM Power Multiplexer Evaluation Module

Texas Instruments TPS2113AEVM Power Multiplexer Evaluation Module (EVM) is an evaluation module for the TPS211xA family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8V-5.5V and delivering up to 1A. The TPS2113AEVM-581 is used for TPS211xADRB packaged parts. The evaluation module has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds. The evaluation module also includes headers for selecting the manual/auto-switching operating modes and headers for selecting the output hold-up capacitance.