TPS2046AD

Texas Instruments
595-TPS2046AD
TPS2046AD

Mfr.:

Description:
Power Switch ICs - Power Distribution Dl .345A 2.7-5.5V Hi R 595-TPS2046BD R 5 R 595-TPS2046BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
500 mA
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2046A
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 450   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 1.066,50 €
2,36 € 1.239,00 €
2,29 € 2.404,50 €
2,26 € 5.763,00 €
2,25 € 11.306,25 €

Possible Replacement

Texas Instruments TPS2046BD
Texas Instruments
Power Switch ICs - Power Distribution Current-Limited A 59 5-TPS2046BDR A 595- A 595-TPS2046BDR