TPS2011APWP

Texas Instruments
595-TPS2011APWP
TPS2011APWP

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
600 mA
900 mA
30 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
TPS2011A
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 900 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Quantities greater than 339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,75 € 17,50 €
1,60 € 40,00 €
1,42 € 127,80 €
1,34 € 361,80 €
1,32 € 712,80 €
1,25 € 1.350,00 €
1,21 € 2.613,60 €
1,19 € 6.426,00 €