TPS1HTC30AQPWPRQ1

Texas Instruments
595-TPS1HTC30AQPWPQ1
TPS1HTC30AQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 60-V 6- A 30-mohm one-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1-Channel Automotive Smart High-Side Switch
3 Output
6 A
2 A to 16 A
50 mOhms
200 us
230 us
6 V to 60 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
TPS1HTC30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: High-Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1HTC30-Q1 Single-Channel Smart High-Side Switch

Texas Instruments TPS1HTC30-Q1 Single-Channel Smart High-Side Switch comes with an integrated NMOS power FET and charge pump designed to meet the requirements of 24V automotive battery systems. The device's low RON (30mΩ) minimizes power dissipation and drives a wide range of output load current up to 6A DC. The 60V DC operating range improves the system's robustness.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
15.000
Expected 9/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,28 € 32,80 €
3,01 € 75,25 €
2,72 € 272,00 €
2,58 € 645,00 €
2,55 € 1.275,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 3000)
2,35 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.