TPS1HC30BQPWPRQ1

Texas Instruments
595-TPS1HC30BQPWPRQ1
TPS1HC30BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 30-mohm 5 -A single-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.287

Stock:
2.287
Can Dispatch Immediately
On Order:
6.000
Expected 8/28/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,989 € 98,90 €
0,937 € 234,25 €
0,894 € 447,00 €
Full Reel (Order in multiples of 3000)
0,842 € 2.526,00 €
0,823 € 4.938,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
TPS1HC30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1HC30-Q1 Automotive High-Side Power Switch

Texas Instruments TPS1HC30-Q1 Automotive High-Side Power Switch is a single-channel, fully-protected, power switch with an integrated NMOS power FET and charge pump. This device offers accurate, current sense, and programmable current limit features that differentiate the device from other products. The TPS1HC30-Q1 switch offers a wide operating voltage range of 3V to 28V and an operating temperature range of -40°C to 150°C. This high-side switch features fault sense voltage scaling for ADC protection and ±6% at 1A high-accuracy current sense. The TPS1HC30-Q1 switch is applicable for various resistive, inductive, and capacitive loads, including low-wattage bulbs, LEDs, relays, solenoids, and heaters. The TPS1HC30-Q1 device is AEC-Q100 qualified for automotive applications.