TPPM0111DWP

Texas Instruments
595-TPPM0111DWP
TPPM0111DWP

Mfr.:

Description:
LDO Voltage Regulators Dual-Output 3.3V & 1 .5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-20
1.5 V, 3.33 V
1.5 mA
2 Output
Positive
4.7 V
5.3 V
Fixed
0 C
+ 70 C
1 V
TPPM0111
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1 V at 1.2 A
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 4 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,57 € 65,70 €
5,57 € 139,25 €
5,31 € 531,00 €
5,18 € 1.295,00 €
5,12 € 2.560,00 €
5,05 € 5.050,00 €
3.000 Quote