TPL7407LAQPWRQ1

Texas Instruments
595-TPL7407LAQPWRQ1
TPL7407LAQPWRQ1

Mfr.:

Description:
Gate Drivers 30-V 7-ch automotiv e NMOS array low-sid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
TSSOP-16
7 Driver
7 Output
600 mA
6.5 V
30 V
- 40 C
+ 125 C
TPL7407LA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Output Voltage: 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 350 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 50,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver

Texas Instruments TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver is a high-voltage, high-current NMOS transistor array. This device consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. Regulation and drive circuitry was added to give maximum drive strength across all GPIO ranges (1.8V–5V).  The transistors can be paralleled for higher current capability. The TPL7407LA/TPL7407LA-Q1’s key benefit is its improved power efficiency and lower leakage than a Bipolar Darlington Implementation. With the lower VOL, the user is dissipating less than half the power of traditional relay drivers with currents less than 250mA per channel. The TPL7407LA-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 34.356

Stock:
34.356 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,501 € 5,01 €
0,449 € 11,23 €
0,392 € 39,20 €
0,366 € 91,50 €
0,349 € 174,50 €
0,335 € 335,00 €
Full Reel (Order in multiples of 2000)
0,308 € 616,00 €
0,303 € 1.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.