TPD4F202YFUR

Texas Instruments
595-TPD4F202YFUR
TPD4F202YFUR

Mfr.:

Description:
EMI Filter Circuits 6-Channel EMI Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
LCD Filters
LCD EMI Filter with ESD Protection
108 MHz
RC (Pi) Filter
15 pF
100 Ohms
SMD/SMT
DSBGA-10
4, 6 Channel
- 40 C
+ 85 C
TPD4F202
Reel
Cut Tape
MouseReel
Attenuation: 40 dB
Brand: Texas Instruments
Frequency Range: 1 GHz to 3 GHz
Height: 0.32 mm
Length: 1.59 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Width: 1.08 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Quantities greater than 309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,224 € 2,24 €
0,194 € 19,40 €
0,186 € 93,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,179 € 537,00 €
0,154 € 1.386,00 €
0,147 € 3.528,00 €
0,138 € 6.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.