TPD4E1U06DCKEVM

595-TPD4E1U06DCKEVM
TPD4E1U06DCKEVM

Mfr.:

Description:
Other Development Tools TPD4E1U06DCK EVAL MOD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
ESD Protection
TD4E1U06DCK
Brand: Texas Instruments
Description/Function: Designed to allow 4-port analysis through a 100 ? TMDS line, or differential pair
For Use With: TD4E1U06DCK
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6.5 V
Product Type: Other Development Tools
Series: TPD4E1U06DCK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99