TPD2E001IDRLRQ1

Texas Instruments
595-TPD2E001IDRLRQ1
TPD2E001IDRLRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AC Lo-Cap 2Ch +/-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
25 V
11 V
SOT-5X3-5
10 A
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD2E001
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3,200 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.091

Stock:
3.091 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,661 € 6,61 €
0,433 € 43,30 €
0,335 € 167,50 €
0,304 € 304,00 €
0,272 € 544,00 €
Full Reel (Order in multiples of 4000)
0,239 € 956,00 €
0,218 € 1.744,00 €
0,217 € 5.208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.