TPA3111D1PWP

Texas Instruments
595-TPA3111D1PWP
TPA3111D1PWP

Mfr.:

Description:
Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.05 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3111D1
Tube
Brand: Texas Instruments
Development Kit: TPA3111D1EVM
Input Type: Analog
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 120 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3111D1 Mono Class-D Power Amplifiers

Texas Instruments TPA3111D1 Mono Class-D Power Amplifiers drive a bridge-tied speaker and features advanced EMI suppression technology and SpeakerGuard™. The TI TPA3111D1 can drive a mono speaker as low as 4Ω. The high efficiency of this TI mono Class-D audio power amplifier (> 90%) eliminates the need for an external heat sink when playing music.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,67 € 16,70 €
1,34 € 67,00 €
1,26 € 126,00 €
1,24 € 620,00 €
1,10 € 1.100,00 €
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TPA3111D1PWPR
Texas Instruments
Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWP