TMUXHS4212RKSR

Texas Instruments
595-TMUXHS4212RKSR
TMUXHS4212RKSR

Mfr.:

Description:
Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4212
Multiplexers/Demultiplexers
SMD/SMT
VQFN-20
2 Channel
2 x 2:1
1.71 V, 3 V
1.98 V, 3.6 V
8.4 Ohms
100 ns
100 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 13 GHz
Brand: Texas Instruments
Development Kit: TMUXHS4212EVM
Off Isolation - Typ: - 55 dB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 70 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUXHS4212 Differential 2:1 Mux/1:2 Demux

Texas Instruments TMUXHS4212 Differential 2:1 Mux/1:2 Demux is a high-speed bidirectional passive switch in mux or demux configurations. It is suited for many applications, including USB Type-C® and PCI Express. The TMUXHS4212 is a generic analog differential passive mux or demux that works for high-speed differential interfaces with data rates up to 16Gbps. The device can be used for higher data rates where the electrical channel has signal integrity margins. The Texas Instruments TMUXHS4212 2:1/1:2 Differential Mux/Demux supports differential signaling with a common-mode voltage range (CMV) of 0 to 1.8V and differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
6.000
Expected 10/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,682 € 68,20 €
0,641 € 160,25 €
0,615 € 307,50 €
0,598 € 598,00 €
Full Reel (Order in multiples of 3000)
0,568 € 1.704,00 €
0,549 € 3.294,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Texas Instruments TMUXHS4212RKST
Texas Instruments
Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKSR