TMUX7234RRQR

Texas Instruments
595-TMUX7234RRQR
TMUX7234RRQR

Mfr.:

Description:
Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-20
4 Channel
4 x SPDT
5.8 Ohms
4.5 V
44 V
4.5 V
22 V
200 ns
180 ns
- 40 C
+ 125 C
TMUX7234
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 22 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 700 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 110 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 300 mA
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX7234 2:1 4-Channel Precision Multiplexer

Texas Instruments TMUX7234 2:1 4-Channel Precision Multiplexer is a complementary metal-oxide semiconductor (CMOS) multiplexer with latch-up immunity. The TMUX7234 contains four independently controlled SPDT switches with an EN pin to enable or disable all four channels. The device supports single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7234 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

In Stock: 3.369

Stock:
3.369 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,10 € 6,10 €
4,69 € 46,90 €
4,33 € 108,25 €
3,95 € 395,00 €
3,79 € 947,50 €
3,73 € 1.865,00 €
3,71 € 3.710,00 €
Full Reel (Order in multiples of 3000)
3,49 € 10.470,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.