TMUX1574PWR

Texas Instruments
595-TMUX1574PWR
TMUX1574PWR

Mfr.:

Description:
Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPDT
4.5 Ohms
1.5 V
5.5 V
35 us
95 ns
- 40 C
+ 125 C
TMUX1574
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 68 uA
Supply Type: Single Supply
Unit Weight: 58,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1574 2:1 SPDT 4-Channel Switches

Texas Instruments TMUX1574 2:1 SPDT 4-Channel Switches have a wide operating supply of 1.5V to 5.5V and allows for use in various applications. These applications range from servers and communication equipment to industrial applications. The devices support bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins and can pass signals above supply up to VDD x 2, with a maximum input/output voltage of 5.5V.

In Stock: 1.132

Stock:
1.132
Can Dispatch Immediately
On Order:
14.000
Expected 7/27/2026
20.000
Expected 11/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,41 € 4,10 €
0,369 € 9,23 €
0,323 € 32,30 €
0,30 € 75,00 €
0,287 € 143,50 €
0,282 € 282,00 €
Full Reel (Order in multiples of 2000)
0,266 € 532,00 €
0,259 € 1.036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.