TMUX1133PWR

Texas Instruments
595-TMUX1133PWR
TMUX1133PWR

Mfr.:

Description:
Analogue Switch ICs 3-pA on-state leakag e current Low-leaka

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
3 Channel
3 x SPDT
4 Ohms
1.08 V
5.5 V
2.75 V
2.75 V
22 ns
12 ns
- 40 C
+ 125 C
TMUX1133
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 58,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX113x 3 or 4-Channel Precision Switches

Texas Instruments TMUX113x 3 or 4-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with multiple channels. The TMUX1133 is a 2:1, single-pole double-throw (SPDT) configuration with three independently controlled channels and an EN pin to enable or disable all three switches. The TMUX1134 contains four independently controlled SPDT switches. A wide operating supply of 1.08V to 5.5V, or ±2.75V dual supply, allows for use in various applications, from medical equipment to industrial systems. Each device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. For single-supply applications, VSS must be connected to GND.

In Stock: 1.746

Stock:
1.746 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,59 € 25,90 €
2,38 € 59,50 €
2,15 € 215,00 €
2,09 € 522,50 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 2000)
1,87 € 3.740,00 €
1,83 € 7.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.