TMP451HQDQFRQ1

Texas Instruments
595-TMP451HQDQFRQ1
TMP451HQDQFRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive 1.7-V rem ote and local temp A 595-TMP451HQDQFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,91 € 9,55 €
1,77 € 17,70 €
1,50 € 75,00 €
1,39 € 139,00 €
1,17 € 585,00 €
1,12 € 1.120,00 €
1,06 € 2.120,00 €
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 27 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP451
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 6,400 mg
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
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP451/TMP451-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP451/TMP451-Q1 Remote and Local Temperature Sensors are high-accuracy, low-power remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors. They can also be diodes that are integral parts of microprocessors, microcontrollers, or FPGAs. The temperature is represented as a 12-bit digital code for both the local and remote sensors, giving a resolution of 0.0625°C. The temperature accuracy is ±1°C (maximum) in the typical operating range for the local and the remote temperature sensors. The two-wire serial interface accepts the SMBus communication protocol.