TMP392A3DRLT

595-TMP392A3DRLT
TMP392A3DRLT

Mfr.:

Description:
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm), resistor-programmable temperature switch 6-SOT-5X3 -55 to 130

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Quantities greater than 603 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,77 € 3,85 €
0,716 € 7,16 €
0,604 € 30,20 €
0,486 € 48,60 €
Full Reel (Order in multiples of 250)
0,486 € 121,50 €
0,455 € 227,50 €
0,445 € 445,00 €
0,435 € 870,00 €
0,427 € 2.135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP392A3DRLR
Texas Instruments
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm) resist A 595-TMP392A3DRLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Heat Detection Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP392
Factory Pack Quantity: 250
Subcategory: Sensors
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP392 Dual-Channel Temperature Switch

Texas Instruments TMP392 Dual-Channel Temperature Switch is an ultra-low-power, dual-channel, resistor programmable temperature switch that enables protection and detection of system thermal events from 30°C to 130°C. The Texas Instruments TMP392 offers dual overtemperature (hot and warm) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series resistors (1% tolerance) on the SETA and SETB pins. Channel A resistors can range from 1.05KΩ to 909KΩ, representing one of 48 unique values. Channel B resistors can range from 10.5KΩ to 909KΩ.