TMP392A3DRLR

Texas Instruments
595-TMP392A3DRLR
TMP392A3DRLR

Mfr.:

Description:
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm) resist A 595-TMP392A3DRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Heat Detection Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP392
Factory Pack Quantity: 4000
Subcategory: Sensors
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP392 Dual-Channel Temperature Switch

Texas Instruments TMP392 Dual-Channel Temperature Switch is an ultra-low-power, dual-channel, resistor programmable temperature switch that enables protection and detection of system thermal events from 30°C to 130°C. The Texas Instruments TMP392 offers dual overtemperature (hot and warm) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series resistors (1% tolerance) on the SETA and SETB pins. Channel A resistors can range from 1.05KΩ to 909KΩ, representing one of 48 unique values. Channel B resistors can range from 10.5KΩ to 909KΩ.

In Stock: 3.634

Stock:
3.634 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,746 € 3,73 €
0,664 € 6,64 €
0,634 € 31,70 €
0,605 € 60,50 €
0,543 € 271,50 €
0,512 € 512,00 €
0,45 € 900,00 €
Full Reel (Order in multiples of 4000)
0,449 € 1.796,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP392A3DRLT
Texas Instruments
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm), resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.