TMP303EDRLR

Texas Instruments
595-TMP303EDRLR
TMP303EDRLR

Mfr.:

Description:
Board Mount Temperature Sensors Factory Programmed T emperature Window C A 595-TMP303EDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
SOT-5X3
1.4 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Current: 4 uA
Output Current: 8 mA
Product: Temperature Window Comparators
Product Type: Board Mount Temperature Sensor ICs
Series: TMP303
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Temperature Range Monitor
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP303 Fixed Trip Point Temperature Switches

Texas Instruments TMP303 Fixed Trip Point Temperature Switches offer design flexibility through an extra small footprint (SOT-563), low power (5µA maximum) and low supply voltage capability (as low as 1.4V). These devices require no additional components for operation and each can function independently of microprocessors or microcontrollers. The trip points are preprogrammed at the factory. The OUT pin is a push-pull, active-high output. When the measured temperature is beyond the trip point range and the Set Output High (SOH) pin is low, the OUT pin is high. The SOH pin is an input pin with an internal pulldown resistor. When the SOH pin is forced high, the OUT pin goes high regardless of the measured temperature.

Temperature Range Monitors: TMP303

Texas Instruments Temperature Range Monitors: TMP303 offers design flexibility through its extra-small footprint (SOT563), low power (5µA max), and low supply voltage capability (as low as 1.4V). The TI TMP303 requires no additional components for operation and can function independently of microprocessors and MCUs. The TI TMP303 is ideal for various applications, including cell phone handsets, portable media players, consumer electronics, servers, power-supply systems, DC-DC modules, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,507 € 2.028,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments TMP303EDRLT
Texas Instruments
Board Mount Temperature Sensors Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.